+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMCOM | |
Type of communications module | GPS | |
Mounting | SMD | |
Dimensions | 11x11x2.2mm | |
Communictions protocol | SiRF4 | |
Number of channels | 48 | |
Sensitivity | -160dB | |
Related items | SIM18EVBKIT | |
Operating temperature | -40...85°C |