+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMCOM | |
Type of communications module | GSM | |
Standard | 2G | |
Mounting | SMD | |
Transmission | GPRS | |
Module output power | 1 W (class 1 @ 1800/1900MHz), 2 W (class 4 @ 850/900MHz) | |
Connection | SIM 3V/1,8V | |
Operating voltage | 3.4...4.5V DC | |
Body dimensions | 33x33x3mm | |
Band | 900MHz, 1.8GHz, 1.9GHz | |
Operating temperature | -20...55°C |