+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SIM340D

Module: GSM; 850MHz,900MHz,1800MHz,1900MHz; SMD; SIM 3V/1,8V

Manufacturer: SIMCOM

Manufacturer part number:
SIM340D
TME Symbol:
SIM340D

Specification

Manufacturer
SIMCOM
Type of communications module
GSM
Band
850MHz, 900MHz, 1.8GHz, 1.9GHz
Mounting
SMD
Operating temperature
-20...55°C
Connection
SIM 3V/1,8V
Body dimensions
33x33x3mm
Transmission
GPRS
Standard
2G
Operating voltage
3.4...4.5V DC
Module output power
1 W (class 1 @ 1800/1900MHz), 2 W (class 4 @ 850/900MHz)
Communications modules features
  • AT commands controlled (GSM07.07, 07.05 and extended AT SIMCOM commands)
  • compatible with GSM phase 2/2+
  • GPRS multi-slot class 10/8
  • GPRS multi-slot station class B
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules SIMCOM
*
SIM340D
Product withdrawn from the offer
Use the specification table below to search for similar products