+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-107EQ-Z1W64

Module: LTE; Down: 150Mbps; Up: 50Mbps; SMD; LTE CAT4; 30x30x2.9mm


Manufacturer: SIMCOM

Manufacturer part number:
S2-107EQ-Z1W64
TME Symbol:
SIM7600E-H

Specification

Manufacturer
SIMCOM
Type of communications module
LTE
Downlink transfer rate
150Mbps
Uplink ransfer rate
50Mbps
Mounting
SMD
Transmission
LTE CAT4
Dimensions
30x30x2.9mm
Band
800MHz, 850MHz, 900MHz, 1.8GHz, 2100MHz, 2300MHz, 2.5GHz, 2600MHz
Part status
Not recommended for new designs
Operating temperature
-40...85°C
Interface
  • ADC
  • GPIO
  • I2C
  • PCM
  • SDIO
  • SIM
  • UART
  • USB 2.0
Supply voltage
  • 3.4...4.2V DC
Gross weight5.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-107EQ-Z1W64
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order
Packaging method by the manufacturer:
Tray = 15 pcs