+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-10D2D

Module: 5G; M.2; 5G,GNSS,HSPA+,LTE-FDD,LTE-TDD,WCDMA

Manufacturer: SIMCOM

Manufacturer part number:
S2-10D2D
TME Symbol:
SIM8260G-M2

Specification

Manufacturer
SIMCOM
Type of communications module
5G
Mounting
M.2
Transmission
5G, GNSS, HSPA+, LTE-FDD, LTE-TDD, WCDMA
Dimensions
52x30x2.3mm
Operating temperature
-30...70°C
Interface
  • I2C
  • PCM
  • SIM
  • USB
Supply voltage
  • 3.135...4.4V DC
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM,
*
S2-10D2D
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order