+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32023203

Enclosure: junction box; X: 35mm; Y: 65mm; Z: 45mm; plaster embedded

NEW

Manufacturer: SIMET

Manufacturer part number:
32023203

Alternative designations: P2X32 NIEBIESKI

TME Symbol:
SIMET-32023203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
35mm
Dimension Y
65mm
Dimension Z
45mm
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP30
Body colour
blue
Flammability rating
UL94V-0
Cable external diameter
2.5mm
Gross weight22.9 g
EAN code5907813229220
See other products in this category: Junction boxes SIMET,
*
32023203
0 in TME stock
Net price for quantities from 1 pcs - 1.83 GBPGross price for quantities from 1 pcs - 1.83 GBP
Net price for quantities from 5 pcs - 1.72 GBPGross price for quantities from 5 pcs - 1.72 GBP
Net price for quantities from 15 pcs - 1.60 GBPGross price for quantities from 15 pcs - 1.60 GBP
No. of pieces (Multiplicity: 1)