+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIMET
Alternative designations: NPP130 SZARY
Manufacturer | SIMET | |
Type of enclosure | junction box | |
Dimension X | 130mm | |
Dimension Y | 130mm | |
Dimension Z | 52mm | |
Mounting | wall mount | |
Enclosure material | polypropylene PP | |
IP rating | IP54 | |
Version | with membrane cable glands | |
Body colour | grey | |
Operating temperature | -5...35°C | |
Kit contents | gland x8 | |
Number of holes | 8 | |
Cable external diameter | 2.5mm |