+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIMET
Alternative designations: N5W BIAŁY
Manufacturer | SIMET | |
Type of enclosure | junction box | |
Dimension X | 75mm | |
Dimension Y | 75mm | |
Dimension Z | 40mm | |
Mounting | wall mount | |
Enclosure material | polyetylene | |
IP rating | IP54 | |
Version | with membrane cable glands | |
Body colour | white | |
Manufacturer series | FASTBOX | |
Operating temperature | -25...45°C | |
Number of holes | 12 |