+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83008006

Enclosure: junction box; X: 45mm; Y: 85mm; Z: 40mm; wall mount; IP54

NEW

Manufacturer: SIMET

Manufacturer part number:
83008006

Alternative designations: N8W BIAŁY

TME Symbol:
SIMET-83008006

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
45mm
Dimension Y
85mm
Dimension Z
40mm
Mounting
wall mount
Enclosure material
polyetylene
IP rating
IP54
Version
with membrane cable glands
Body colour
white
Manufacturer series
FASTBOX
Operating temperature
-25...45°C
Number of holes
10
Gross weight26 g
EAN code5907813219900
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
83008006
0 in TME stock
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.20 EUR
Net price for quantities from 10 pcs - 1.12 EURGross price for quantities from 10 pcs - 1.12 EUR
Net price for quantities from 180 pcs - 1.04 EURGross price for quantities from 180 pcs - 1.04 EUR
No. of pieces (Multiplicity: 1)