+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83014006

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 40mm; wall mount; IP44

NEW

Manufacturer: SIMET

Manufacturer part number:
83014006

Alternative designations: PH BIAŁY

TME Symbol:
SIMET-83014006

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
40mm
Mounting
wall mount
IP rating
IP44
Body colour
white
Gross weight73 g
EAN code5907570000612
See other products in this category: Junction boxes SIMET,
*
83014006
0 in TME stock
Net price for quantities from 1 pcs - 1.79 EURGross price for quantities from 1 pcs - 1.79 EUR
Net price for quantities from 10 pcs - 1.68 EURGross price for quantities from 10 pcs - 1.68 EUR
Net price for quantities from 48 pcs - 1.57 EURGross price for quantities from 48 pcs - 1.57 EUR
No. of pieces (Multiplicity: 1)