+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83029006

Enclosure: junction box; X: 190mm; Y: 170mm; Z: 80mm; wall mount

NEW

Manufacturer: SIMET

Manufacturer part number:
83029006

Alternative designations: PK8 BIAŁY

TME Symbol:
SIMET-83029006

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
190mm
Dimension Y
170mm
Dimension Z
80mm
Mounting
wall mount
IP rating
IP20
Version
with cable gland
Body colour
white
Gross weight305 g
EAN code5907570001053
See other products in this category: Junction boxes SIMET,
*
83029006
0 in TME stock
Net price for quantities from 1 pcs - 10.44 USDGross price for quantities from 1 pcs - 10.44 USD
Net price for quantities from 3 pcs - 9.79 USDGross price for quantities from 3 pcs - 9.79 USD
Net price for quantities from 8 pcs - 9.13 USDGross price for quantities from 8 pcs - 9.13 USD
No. of pieces (Multiplicity: 1)