+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83118007

Enclosure: junction box; X: 74mm; Y: 148mm; Z: 55mm; IP30; black; E90

Manufacturer: SIMET

Manufacturer part number:
83118007

Alternative designations: BS118 CZARNY

TME Symbol:
SIMET-83118007

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
74mm
Dimension Y
148mm
Dimension Z
55mm
Mounting
plaster embedded
IP rating
IP30
Body colour
black
Flammability rating
E90
Resistance to
fire
Cable external diameter
2.5mm
Gross weight178 g
EAN code5907813230912
See other products in this category: Junction boxes SIMET,
*
83118007
0 in TME stock
Net price for quantities from 1 pcs - 54.31 EURGross price for quantities from 1 pcs - 54.31 EUR
Net price for quantities from 3 pcs - 50.91 EURGross price for quantities from 3 pcs - 50.91 EUR
Net price for quantities from 5 pcs - 47.52 EURGross price for quantities from 5 pcs - 47.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.