+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83124002

Grommet; grey; 7÷12mm; IP65; double

Manufacturer: SIMET

Manufacturer part number:
83124002

Alternative designations: DMS20 SZARY

TME Symbol:
SIMET-83124002

Specification

Manufacturer
SIMET
Type of cable accessories
grommet
Body colour
grey
Cable external diameter
7...12mm
IP rating
IP65
Version
double
Gross weight0.32 g
EAN code4034338903029
See other products in this category: Grommets SIMET,
*
83124002
0 in TME stock
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.41 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 20 pcs - 0.36 EURGross price for quantities from 20 pcs - 0.36 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.