+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

83168002

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 54mm; wall mount; IP66

Manufacturer: SIMET

Manufacturer part number:
83168002

Alternative designations: SNFK08 SZARY

TME Symbol:
SIMET-83168002

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
54mm
Mounting
wall mount
Enclosure material
polystyrene
IP rating
IP66
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Kit contents
mounting holder
Number of holes
7
Cable external diameter
4mm
Gross weight120 g
EAN code5907813237553
See other products in this category: Junction boxes SIMET,
*
83168002
0 in TME stock
Net price for quantities from 1 pcs - 6.21 EURGross price for quantities from 1 pcs - 6.21 EUR
Net price for quantities from 3 pcs - 5.82 EURGross price for quantities from 3 pcs - 5.82 EUR
Net price for quantities from 10 pcs - 5.43 EURGross price for quantities from 10 pcs - 5.43 EUR
No. of pieces (Multiplicity: 1)