+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86159003

Enclosure: junction box; Ø: 68mm; plaster embedded; blue; H: 60mm


Manufacturer: SIMET

Manufacturer part number:
86159003

Alternative designations: E5100 NIEBIESKI

TME Symbol:
SIMET-86159003

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Version
windproof, with membrane cable glands
Body colour
blue
Height
60mm
Gross weight29 g
EAN code4034338921948
See other products in this category: Junction boxes SIMET,
*
86159003
0 in TME stock
Net price for quantities from 1 pcs - 4.55 USDGross price for quantities from 1 pcs - 4.55 USD
Net price for quantities from 5 pcs - 4.27 USDGross price for quantities from 5 pcs - 4.27 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 3.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.