+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89074006

Holder; natural; on round cable; 100pcs; with a nail; 5mm


Manufacturer: SIMET

Manufacturer part number:
89074006

Alternative designations: FLOPO5 BIAŁY

TME Symbol:
SIMET-89074006

Specification

Manufacturer
SIMET
Type of cable accessories
holder
Body colour
natural
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
5mm
Gross weight0.45 g
EAN code5907813219436
See other products in this category: Cable Holders SIMET,
*
89074006
0 in TME stock
Net price for quantities from 1 pcg - 1.46 EURGross price for quantities from 1 pcg - 1.46 EUR
Net price for quantities from 5 pcg - 1.37 EURGross price for quantities from 5 pcg - 1.37 EUR
Net price for quantities from 10 pcg - 1.27 EURGross price for quantities from 10 pcg - 1.27 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.