+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89079006

Holder; natural; on round cable; 100pcs; with a nail; 12mm


Manufacturer: SIMET

Manufacturer part number:
89079006

Alternative designations: FLOPO12 BIAŁY

TME Symbol:
SIMET-89079006

Specification

Manufacturer
SIMET
Type of cable accessories
holder
Body colour
natural
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
12mm
Gross weight1.4 g
EAN code5907813219481
See other products in this category: Cable Holders SIMET,
*
89079006
0 in TME stock
Net price for quantities from 1 pcg - 3.44 EURGross price for quantities from 1 pcg - 3.44 EUR
Net price for quantities from 5 pcg - 3.24 EURGross price for quantities from 5 pcg - 3.24 EUR
Net price for quantities from 10 pcg - 3.00 EURGross price for quantities from 10 pcg - 3.00 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.