+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89127306

Mounting holder; Øbundle : 8mm; on round cable; 100pcs; white


Manufacturer: SIMET

Manufacturer part number:
89127306

Alternative designations: UWO-8 BIAŁY

TME Symbol:
SIMET-89127306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
8mm
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Colour
white
Gross weight84 g
EAN code8595055711053
See other products in this category: Cable Holders SIMET,
*
89127306
0 in TME stock
Net price for quantities from 1 pcg - 2.61 USDGross price for quantities from 1 pcg - 2.61 USD
Net price for quantities from 5 pcg - 2.45 USDGross price for quantities from 5 pcg - 2.45 USD
Net price for quantities from 10 pcg - 2.29 USDGross price for quantities from 10 pcg - 2.29 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.