+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89137306

Mounting holder; Øbundle : 5mm; for flat cable; 100pcs; white

Manufacturer: SIMET

Manufacturer part number:
89137306

Alternative designations: UWP-5 BIAŁY

TME Symbol:
SIMET-89137306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
5mm
Cable accessories application
for flat cable
Quantity in set/package
100pcs.
Colour
white
Gross weight89 g
EAN code8595055711152
See other products in this category: Cable Holders SIMET,
*
89137306
0 in TME stock
Net price for quantities from 1 pcg - 3.03 USDGross price for quantities from 1 pcg - 3.03 USD
Net price for quantities from 5 pcg - 2.85 USDGross price for quantities from 5 pcg - 2.85 USD
Net price for quantities from 10 pcg - 2.66 USDGross price for quantities from 10 pcg - 2.66 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.