+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

89139306

Mounting holder; Øbundle : 1mm; for flat cable; 100pcs; white


Manufacturer: SIMET

Manufacturer part number:
89139306

Alternative designations: UWT-1 BIAŁY

TME Symbol:
SIMET-89139306

Specification

Manufacturer
SIMET
Type of cable accessories
mounting holder
Bundle diameter
1mm
Cable accessories application
for flat cable
Quantity in set/package
100pcs.
Version
double-sided
Colour
white
Gross weight100 g
EAN code8595055711190
See other products in this category: Cable Holders SIMET,
*
89139306
0 in TME stock
Net price for quantities from 1 pcg - 3.08 EURGross price for quantities from 1 pcg - 3.08 EUR
Net price for quantities from 5 pcg - 2.89 EURGross price for quantities from 5 pcg - 2.89 EUR
Net price for quantities from 10 pcg - 2.69 EURGross price for quantities from 10 pcg - 2.69 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.