+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SIR204C

IR transmitter; 3mm; transparent; 30°; λp max: 875nm; THT; 20mA


Manufacturer: EVERLIGHT

Manufacturer part number:
SIR204C
TME Symbol:
SIR204C

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED diameter
3mm
LED lens
transparent
Viewing angle
30°
Wavelength of peak sensitivity
875nm
Mounting
THT
LED current
20mA
radiant intensity
4mW/sr
Operating voltage
1.3V
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
SIR204C
0 in TME stock
Net price for quantities from 1 pcs - 0.16 EURGross price for quantities from 1 pcs - 0.16 EUR
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 250 pcs - 0.13 EURGross price for quantities from 250 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 2000 pcs - 0.11 EURGross price for quantities from 2000 pcs - 0.11 EUR
Net price for quantities from 4000 pcs - 0.10 EURGross price for quantities from 4000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.