+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SIT865570

Relay: solid state; 22A; Uswitch: 24÷520VAC; 3-phase; SIT

Manufacturer: CELDUC

Manufacturer part number:
SIT865570
TME Symbol:
SIT865570

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
10...30V DC
Max. operating current
22A
Switched voltage
24...520V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Body dimensions
89.8x98x126mm
Manufacturer series
SIT
Design
heatsink
Operating temperature
-40...100°C
Gross weight927.6 g
Certificates
See other products in this category: Three Phase Solid State Relays CELDUC
*
SIT865570
Product withdrawn from the offer
Use the specification table below to search for similar products