+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CELDUC | |
Type of relay | solid state | |
Control voltage | 10...30V DC | |
Max. operating current | 22A | |
Switched voltage | 24...520V AC | |
Relay variant | 3-phase | |
Mounting | for DIN rail mounting | |
Switching method | zero voltage switching | |
Body dimensions | 89.8x98x126mm | |
Manufacturer series | SIT | |
Design | heatsink | |
Operating temperature | -40...100°C |