+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK-90DCT

Display: TFT; 9"; 800x480; 32kBRAM; Window dimensions: 111.7x198mm

Manufacturer: 4D Systems

Manufacturer part number:
SK-90DCT
TME Symbol:
SK-90DCT

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
9"
Display resolution
800x480
Contrast
500:1
Memory
32kB RAM
No. of colours
65k
Window dimensions (H x W)
111.7x198mm
Operating temperature
-20...70°C
Luminosity
475cd/m2
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Operating current
784mA
Flash memory organisation
6x32kB
Body dimensions
220.7x5.15x126.4mm
Touchpad
capacitive
Interface
  • GPIO
  • I2C x3
  • microSD
  • PWM
  • SPI x4
Supply voltage
  • 4...5.5V
Kit contents
  • 4D-UPA
  • 4GB microSD card
  • 15cm 30pin FFC cable
  • display module
  • GEN4-IB
  • ribbon cable with adatper 5pin
Gross weight410.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
SK-90DCT
1 in TME stock
Net price for quantities from 1 pcs - 262.95 USDGross price for quantities from 1 pcs - 262.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.