+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK310

Diode: Schottky rectifying; SMC; SMD; 100V; 3A; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SK310
TME Symbol:
SK310-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
SMC
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward voltage
0.85V
Leakage current
2µA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.255 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SK310
1235 in TME stock
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 50 pcs - 0.08 EURGross price for quantities from 50 pcs - 0.08 EUR
Net price for quantities from 250 pcs - 0.08 EURGross price for quantities from 250 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 3000 pcs - 0.06 EURGross price for quantities from 3000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs