+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | CELDUC | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control voltage | 3...10V DC | |
Max. operating current | 5A | |
Switched voltage | 24...600V AC | |
Manufacturer series | SKB | |
Relay variant | 1-phase | |
Mounting | PCB | |
Body dimensions | 43.2x10.2x25.4mm | |
Relay features | zero voltage switching | |
Switching method | zero voltage switching | |
Terminal pitch | 10.16mm | |
Operating temperature | -40...100°C |