You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30303 J2 SKF SKF - Bearing tapered roller

Bearing: tapered roller; Øint: 17mm; Øout: 47mm; W: 15.25mm

Manufacturer part number:
30303 J2 SKF

TME Symbol:
SKF30303J2

Specification

Manufacturer
SKF
Type of bearing
tapered roller
Internal diameter
17mm
Outside diameter
47mm
Width
15.25mm
Rolling element material
bearing steel
Cage material
steel
Race material
bearing steel
Kind of Bearing
rolling
Bearing seal
none
Gross weight130 g
Certificates
See other products in this category: Roller Bearings SKF,
*
30303 J2 SKF
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices