+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Roller Bearings

(784)

The rolling element bearing consists of two rings (races) and rolling elements between them. Typically, a shaft or other moving part is mounted inside the bearing inner ring. The bearing outer ring is mounted firmly in a housing or other component. Rolling elements such as rollers or balls are placed between the rings and are in contact with their raceways, allowing the rings to easily rotate relative to each other. In addition, cages, keeping the rolling elements at a constant distance from each other, seals, covers, etc., can also be mounted in the rolling bearing.

Rolling bearings with rings. Rolling-element bearing types

According to rolling element geometry, bearings are divided into:

  • Deep groove ball bearings are of simple design. They come in many sizes and shapes. Single row angular contact ball bearings have non-separable rings with upper and lower flanges. They incorporate a large number of balls and are capable of carrying heavy loads. Single row double direction angular contact ball bearings can accommodate axial load in both directions because the balls are in contact with the bearing rings at four points under radial load. Double row angular contact ball bearings are similar to single row double direction angular contact ball bearings arranged back-to-back. Self-aligning ball bearings have two rows of balls, two raceways in the inner ring, and a spherical raceway in the outer ring. They are available open or sealed.
  • Cylindrical roller bearings are designed to carry much heavier loads than ball bearings of the same dimensions. They are not suitable for transmitting longitudinal forces and are extremely sensitive to angular misalignments between the shaft and housing.
  • Tapered roller bearings use conical rollers that run on conical races. They can take both axial and radial loads.
  • Spherical roller bearings use barrel shaped rolling elements. As a result, the inner ring, cage, and rolling elements can be misaligned. Spherical roller bearings are usually designed with two rows of rollers, although single row varieties are also available. In addition, variants capable of carrying transverse or longitudinal loads are available.
  • Needle roller bearings have rollers that are at least several times longer than their diameter. They resemble needles, hence the name - needle roller bearing. Needle roller bearings come in many varieties. They may not have an inner ring, or there may be several separable inner rings. Needle roller bearings can only carry radial loads. They are suitable for very heavy loads due to the large number of rollers.
  • CARB toroidal roller bearings have rolling elements similar to those in needle roller bearings, but with a curvature similar to spherical roller bearings. They are characterized by small dimensions, a very high radial load capacity and permit longitudinal and angular self-alignment. It can be used as a replacement for a spherical roller bearing. Depending on the type of transmitted loads, bearings can be divided into: radial, angular contact, and thrust. Self-aligning bearings, with the ability to self-align, are useful in many applications. Typically, deep groove ball bearings with shields are used. For special applications, bearings with a greater number of rollers, e.g. needle roller bearings, cylindrical roller bearings, double-row or multi-row bearings, are recommended.

The choice of a rolling bearing

To choose the right bearing take into account static load, rotational speed, intensity of use, lubrication and cooling method and other operating parameters. When selecting a rolling bearing, it is necessary to know its dimension, maximum rotational speed and at least approximate operating conditions, as these will affect seal performance.

How to measure a bearing

Bearing measurements are all done in the following order: Inside diameter x Outside diameter x Width. For example, an 8×22×7 rolling bearing has an inner diameter of 8mm (the diameter of the shaft mounted in the bearing), an outer diameter of 22mm, and a width of 7mm (the diameter and minimum depth of the hole where the bearing will be mounted).

Rolling bearing seals

Rolling bearings can be open, shielded (ZZ type) or rubber sealed (2RS type). Bearings can be sealed on one or both sides. Bearings sealed on both sides are usually filled with grease. ZZ bearings are primarily designed for applications with a rotating inner ring. If the outer ring rotates, there is a risk that the grease will leak from the bearing at high speeds. 2RS bearings provide a better seal than the ZZ type and therefore can operate at high rotational speeds and be used, within a certain speed range, in rotating outer ring applications. Bearings without seals are usually lubricated with grease. They can be used, for example, for bearing the crankshaft of the internal combustion engine.

Products: 784

Warehouse:

TME
All
Page 1
608-2Z SKF | Bearing: rolling; single row deep groove ball; Øint: 8mm; W: 7mm
Bearing: rolling; single row deep groove ball; Øint: 8mm; W: 7mm
Manufacturer part number: 608-2Z SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 20 pcs - 3.28 USDGross price for quantities from 20 pcs - 3.28 USD
Net price for quantities from 40 pcs - 2.93 USDGross price for quantities from 40 pcs - 2.93 USD
286 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
626-2Z SKF | Bearing: rolling; single row deep groove ball; Øint: 6mm; W: 6mm
Bearing: rolling; single row deep groove ball; Øint: 6mm; W: 6mm
Manufacturer part number: 626-2Z SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 20 pcs - 2.87 USDGross price for quantities from 20 pcs - 2.87 USD
86 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
625-2Z SKF | Bearing: rolling; single row deep groove ball; Øint: 5mm; W: 5mm
Bearing: rolling; single row deep groove ball; Øint: 5mm; W: 5mm
Manufacturer part number: 625-2Z SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 8 pcs - 3.93 USDGross price for quantities from 8 pcs - 3.93 USD
Net price for quantities from 20 pcs - 3.52 USDGross price for quantities from 20 pcs - 3.52 USD
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
6201-2Z SKF | Bearing: rolling; single row deep groove ball; Øint: 12mm; W: 10mm
Bearing: rolling; single row deep groove ball; Øint: 12mm; W: 10mm
Manufacturer part number: 6201-2Z SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 8 pcs - 3.64 USDGross price for quantities from 8 pcs - 3.64 USD
Net price for quantities from 20 pcs - 3.27 USDGross price for quantities from 20 pcs - 3.27 USD
171 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
608-2RSH/C3 SKF | Bearing: rolling; single row deep groove ball; Øint: 8mm; W: 7mm
Bearing: rolling; single row deep groove ball; Øint: 8mm; W: 7mm
Manufacturer part number: 608-2RSH/C3 SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 6 pcs - 3.67 USDGross price for quantities from 6 pcs - 3.67 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
6001-2RSH SKF | Bearing: rolling; single row deep groove ball; Øint: 12mm; W: 8mm
Bearing: rolling; single row deep groove ball; Øint: 12mm; W: 8mm
Manufacturer part number: 6001-2RSH SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 4.80 USDGross price for quantities from 1 pcs - 4.80 USD
Net price for quantities from 20 pcs - 4.24 USDGross price for quantities from 20 pcs - 4.24 USD
Net price for quantities from 40 pcs - 3.79 USDGross price for quantities from 40 pcs - 3.79 USD
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
624-2Z SKF | Bearing: rolling; single row deep groove ball; Øint: 4mm; W: 5mm
Bearing: rolling; single row deep groove ball; Øint: 4mm; W: 5mm
Manufacturer part number: 624-2Z SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 4.12 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 8 pcs - 3.64 USDGross price for quantities from 8 pcs - 3.64 USD
Net price for quantities from 20 pcs - 3.27 USDGross price for quantities from 20 pcs - 3.27 USD
84 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
608-2RSH SKF | Bearing: rolling; single row deep groove ball; Øint: 8mm; W: 7mm
Bearing: rolling; single row deep groove ball; Øint: 8mm; W: 7mm
Manufacturer part number: 608-2RSH SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 20 pcs - 3.70 USDGross price for quantities from 20 pcs - 3.70 USD
42 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
YT-06680 | Balls set; bearing steel; 470pcs.
Balls set; bearing steel; 470pcs.
Manufacturer part number: YT-06680
Manufacturer: YATO
Net price for quantities from 1 pcg - 5.20 USDGross price for quantities from 1 pcg - 5.20 USD
Net price for quantities from 5 pcg - 4.55 USDGross price for quantities from 5 pcg - 4.55 USD
15 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
608 DD1M C3 E NSK | Bearing: rolling; ball; Øint: 8mm; Øout: 22mm; W: 7mm; bearing steel
Bearing: rolling; ball; Øint: 8mm; Øout: 22mm; W: 7mm; bearing steel
Manufacturer part number: 608 DD1M C3 E NSK
Manufacturer: NSK
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.84 USDGross price for quantities from 5 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
6205-2RSH SKF | Bearing: rolling; single row deep groove ball; Øint: 25mm; W: 15mm
Bearing: rolling; single row deep groove ball; Øint: 25mm; W: 15mm
Manufacturer part number: 6205-2RSH SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD
Net price for quantities from 20 pcs - 6.15 USDGross price for quantities from 20 pcs - 6.15 USD
42 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
6203 DDU C3 E NSK | Bearing: rolling; ball; Øint: 17mm; Øout: 40mm; W: 12mm; Cage: steel
Bearing: rolling; ball; Øint: 17mm; Øout: 40mm; W: 12mm; Cage: steel
Manufacturer part number: 6203 DDU C3 E NSK
Manufacturer: NSK
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 5 pcs - 3.82 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
6001 ZZ C3 E NSK | Bearing: rolling; ball; Øint: 12mm; Øout: 28mm; W: 8mm; bearing steel
Bearing: rolling; ball; Øint: 12mm; Øout: 28mm; W: 8mm; bearing steel
Manufacturer part number: 6001 ZZ C3 E NSK
Manufacturer: NSK
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.87 USDGross price for quantities from 5 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.68 USDGross price for quantities from 10 pcs - 2.68 USD
91 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
6006-2RS1 SKF | Bearing: rolling; single row deep groove ball; Øint: 30mm; W: 13mm
Bearing: rolling; single row deep groove ball; Øint: 30mm; W: 13mm
Manufacturer part number: 6006-2RS1 SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 9.42 USDGross price for quantities from 1 pcs - 9.42 USD
Net price for quantities from 10 pcs - 8.33 USDGross price for quantities from 10 pcs - 8.33 USD
Net price for quantities from 15 pcs - 7.50 USDGross price for quantities from 15 pcs - 7.50 USD
80 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
623-2Z SKF | Bearing: rolling; single row deep groove ball; Øint: 3mm; W: 4mm
Bearing: rolling; single row deep groove ball; Øint: 3mm; W: 4mm
Manufacturer part number: 623-2Z SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 6 pcs - 4.23 USDGross price for quantities from 6 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.78 USDGross price for quantities from 10 pcs - 3.78 USD
52 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
6202 DDU C3 E NSK | Bearing: rolling; ball; Øint: 15mm; Øout: 35mm; W: 11mm; Cage: steel
Bearing: rolling; ball; Øint: 15mm; Øout: 35mm; W: 11mm; Cage: steel
Manufacturer part number: 6202 DDU C3 E NSK
Manufacturer: NSK
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.43 USDGross price for quantities from 5 pcs - 3.43 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
6200 ZZ C3 E NSK | Bearing: rolling; ball; Øint: 10mm; Øout: 30mm; W: 9mm; bearing steel
Bearing: rolling; ball; Øint: 10mm; Øout: 30mm; W: 9mm; bearing steel
Manufacturer part number: 6200 ZZ C3 E NSK
Manufacturer: NSK
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
58 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
608-2Z/C3 SKF | Bearing: rolling; single row deep groove ball; Øint: 8mm; W: 7mm
Bearing: rolling; single row deep groove ball; Øint: 8mm; W: 7mm
Manufacturer part number: 608-2Z/C3 SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 8 pcs - 3.26 USDGross price for quantities from 8 pcs - 3.26 USD
Net price for quantities from 16 pcs - 2.93 USDGross price for quantities from 16 pcs - 2.93 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
6000 ZZ2 CM NSK | Bearing: rolling; ball; Øint: 10mm; Øout: 26mm; W: 8mm; bearing steel
Bearing: rolling; ball; Øint: 10mm; Øout: 26mm; W: 8mm; bearing steel
Manufacturer part number: 6000 ZZ2 CM NSK
Manufacturer: NSK
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
6004-2RSH SKF | Bearing: rolling; single row deep groove ball; Øint: 20mm; W: 12mm
Bearing: rolling; single row deep groove ball; Øint: 20mm; W: 12mm
Manufacturer part number: 6004-2RSH SKF
Manufacturer: SKF
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
Net price for quantities from 20 pcs - 5.43 USDGross price for quantities from 20 pcs - 5.43 USD
Net price for quantities from 40 pcs - 4.85 USDGross price for quantities from 40 pcs - 4.85 USD
22 in TME stock