+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SKL20120

Relay: solid state; SPST-NO; Ucntrl: 8÷32VDC; 16A; 12÷280VAC; SKL


Manufacturer: CELDUC

Manufacturer part number:
SKL20120
TME Symbol:
SKL20120

Specification

Manufacturer
CELDUC
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
8...32V DC
Max. operating current
16A
Switched voltage
12...280V AC
Manufacturer series
SKL
Relay variant
1-phase
Mounting
PCB
Body dimensions
37.6x6.3x24.5mm
Relay features
zero voltage switching
Switching method
zero voltage switching
Terminal pitch
10.16mm
Operating temperature
-40...80°C
Dimensions
Output configuration
Gross weight13.26 g
Certificates
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SKL20120
1 in TME stock
Net price for quantities from 1 pcs - 28.70 USDGross price for quantities from 1 pcs - 28.70 USD
Net price for quantities from 10 pcs - 28.65 USDGross price for quantities from 10 pcs - 28.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs