+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL16010DC

IC: peripheral circuit; clock signal generator; TDFN10; 3.3VDC

Manufacturer: SILICON LABS

Manufacturer part number:
SL16010DC
TME Symbol:
SL16010DC

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
clock signal generator
Case
TDFN10
Mounting
SMD
Operating temperature
-10...85°C
Frequency
27MHz
Integrated circuit features
spread spectrum
Supply voltage
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: Supervisor circuits SILICON LABS,
*
SL16010DC
0 in TME stock
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.66 EUR
Net price for quantities from 3 pcs - 0.58 EURGross price for quantities from 3 pcs - 0.58 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 25 pcs - 0.49 EURGross price for quantities from 25 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)