+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLVU2.8-8A1

Diode: TVS array; 30A; 600W; bidirectional; ESD; SO8; Ch: 8

Manufacturer: STMicroelectronics

Manufacturer part number:
SLVU2.8-8A1
TME Symbol:
SLVU2.8-8A1

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Max. forward impulse current
30A
Peak pulse power dissipation
0.6kW
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
2.8V
Leakage current
0.2µA
Number of channels
8
Application
Ethernet
Kind of package
reel, tape
Gross weight0.127 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
SLVU2.8-8A1
0 in TME stock
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.74 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 25 pcs - 0.67 EURGross price for quantities from 25 pcs - 0.67 EUR
Net price for quantities from 50 pcs - 0.61 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 250 pcs - 0.47 EURGross price for quantities from 250 pcs - 0.47 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.41 EUR
Net price for quantities from 1000 pcs - 0.37 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 2500 pcs - 0.35 EURGross price for quantities from 2500 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs