+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM-200060-2

Ferrite: toroidal; L: 13.46mm; Øint: 31.75mm; Øout: 50.8mm; 73nH


Manufacturer: MICROMETALS

Manufacturer part number:
SM-200060-2
TME Symbol:
SM-200060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
13.46mm
Internal diameter
31.75mm
Outside diameter
50.8mm
Core material
iron powder
Inductance factor AL
73nH
Gross weight110 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
SM-200060-2
0 in TME stock
Net price for quantities from 1 pcs - 5.81 EURGross price for quantities from 1 pcs - 5.81 EUR
Net price for quantities from 5 pcs - 4.84 EURGross price for quantities from 5 pcs - 4.84 EUR
Net price for quantities from 10 pcs - 4.42 EURGross price for quantities from 10 pcs - 4.42 EUR
Net price for quantities from 25 pcs - 4.14 EURGross price for quantities from 25 pcs - 4.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.