+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1.9

Enclosure: multipurpose; X: 95mm; Y: 160mm; Z: 30mm; SMILE; ABS; black

Manufacturer: TEKO

Manufacturer part number:
SM1.9
TME Symbol:
SM1.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
95mm
Dimension Y
160mm
Dimension Z
30mm
Manufacturer series
SMILE
Enclosure material
ABS
Body colour
black
Cover colour
black
Gross weight145.37 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
SM1.9
3 in TME stock
Net price for quantities from 1 pcs - 15.20 EURGross price for quantities from 1 pcs - 15.20 EUR
Net price for quantities from 10 pcs - 13.73 EURGross price for quantities from 10 pcs - 13.73 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts