+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM15T15A

Diode: TVS; 1.5kW; 15V; 71A; unidirectional; SMC; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM15T15A
TME Symbol:
SM15T15A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
12.8V
Breakdown voltage
15V
Max. forward impulse current
71A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.28 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM15T15A
1441 in TME stock
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 5 pcs - 0.39 EURGross price for quantities from 5 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 50 pcs - 0.31 EURGross price for quantities from 50 pcs - 0.31 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.26 EUR
Net price for quantities from 2500 pcs - 0.24 EURGross price for quantities from 2500 pcs - 0.24 EUR
Net price for quantities from 5000 pcs - 0.23 EURGross price for quantities from 5000 pcs - 0.23 EUR
Net price for quantities from 10000 pcs - 0.23 EURGross price for quantities from 10000 pcs - 0.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs