+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM1605C/TR13

Diode: TVS array; 0.3kW; 6V; bidirectional; SO16; Ch: 8; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SM1605C/TR13
TME Symbol:
SM1605C/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS array
Peak pulse power dissipation
0.3kW
Max. off-state voltage
5V
Breakdown voltage
6V
Semiconductor structure
bidirectional
Case
SO16
Mounting
SMD
Capacitance
440pF
Number of channels
8
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
SM1605C/TR13
0 in TME stock
Net price for quantities from 2500 pcs - 3.83 EURGross price for quantities from 2500 pcs - 3.83 EUR
No. of pieces (Multiplicity: 2 500)