+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM2T3V3A

Diode: TVS; ESD; 200W; 3.6V; 25A; unidirectional; DO216AA; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM2T3V3A
TME Symbol:
SM2T3V3A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.2kW
Max. off-state voltage
3.3V
Breakdown voltage
3.6V
Max. forward impulse current
25A
Semiconductor structure
unidirectional
Case
DO216AA
Mounting
SMD
Leakage current
0.5mA
Kind of package
reel, tape
Gross weight0.029 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM2T3V3A
7446 in TME stock
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.59 EUR
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 50 pcs - 0.30 EURGross price for quantities from 50 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 12 000 pcs