+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM4T28CAY

Diode: TVS; 400W; 28.1V; 10.3A; bidirectional; SMA; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM4T28CAY
TME Symbol:
SM4T28CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
24V
Breakdown voltage
28.1V
Max. forward impulse current
10.3A
Semiconductor structure
bidirectional
Case
SMA
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.09 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM4T28CAY
4662 in TME stock
Net price for quantities from 1 pcs - 0.60 GBPGross price for quantities from 1 pcs - 0.60 GBP
Net price for quantities from 5 pcs - 0.51 GBPGross price for quantities from 5 pcs - 0.51 GBP
Net price for quantities from 10 pcs - 0.45 GBPGross price for quantities from 10 pcs - 0.45 GBP
Net price for quantities from 100 pcs - 0.30 GBPGross price for quantities from 100 pcs - 0.30 GBP
Net price for quantities from 250 pcs - 0.27 GBPGross price for quantities from 250 pcs - 0.27 GBP
Net price for quantities from 500 pcs - 0.26 GBPGross price for quantities from 500 pcs - 0.26 GBP
Net price for quantities from 5000 pcs - 0.23 GBPGross price for quantities from 5000 pcs - 0.23 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 5 000 pcs