+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM4T47CAY

Diode: TVS; 400W; 46.7V; 6.2A; bidirectional; SMA; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM4T47CAY
TME Symbol:
SM4T47CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
40V
Breakdown voltage
46.7V
Max. forward impulse current
6.2A
Semiconductor structure
bidirectional
Case
SMA
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM4T47CAY
0 in TME stock
Net price for quantities from 5000 pcs - 0.10 EURGross price for quantities from 5000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 5 000)