+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM4T56CAY

Diode: TVS; 400W; 56.1V; 5.2A; bidirectional; SMA; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM4T56CAY
TME Symbol:
SM4T56CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.4kW
Max. off-state voltage
48V
Breakdown voltage
56.1V
Max. forward impulse current
5.2A
Semiconductor structure
bidirectional
Case
SMA
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM4T56CAY
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.