+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T18A

Diode: TVS; 600W; 18V; 24A; unidirectional; ±5%; SMB; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T18A
TME Symbol:
SM6T18A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
15.3V
Breakdown voltage
18V
Max. forward impulse current
24A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.125 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM6T18A
10447 in TME stock
Net price for quantities from 1 pcs - 0.33 GBPGross price for quantities from 1 pcs - 0.33 GBP
Net price for quantities from 10 pcs - 0.21 GBPGross price for quantities from 10 pcs - 0.21 GBP
Net price for quantities from 50 pcs - 0.14 GBPGross price for quantities from 50 pcs - 0.14 GBP
Net price for quantities from 100 pcs - 0.12 GBPGross price for quantities from 100 pcs - 0.12 GBP
Net price for quantities from 500 pcs - 0.08 GBPGross price for quantities from 500 pcs - 0.08 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Net price for quantities from 2500 pcs - 0.07 GBPGross price for quantities from 2500 pcs - 0.07 GBP
Net price for quantities from 7500 pcs - 0.06 GBPGross price for quantities from 7500 pcs - 0.06 GBP
Net price for quantities from 10000 pcs - 0.06 GBPGross price for quantities from 10000 pcs - 0.06 GBP
Net price for quantities from 25000 pcs - 0.06 GBPGross price for quantities from 25000 pcs - 0.06 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs