+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.6kW | |
Max. off-state voltage | 25.6V | |
Breakdown voltage | 30V | |
Max. forward impulse current | 14.5A | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | SMB | |
Mounting | SMD | |
Leakage current | 1µA | |
Kind of package | reel, tape |