+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T30AY

Diode: TVS; 600W; 30V; 14.5A; unidirectional; ±5%; SMB; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T30AY
TME Symbol:
SM6T30AY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
25.6V
Breakdown voltage
30V
Max. forward impulse current
14.5A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.139 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM6T30AY
1840 in TME stock
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.35 EUR
Net price for quantities from 2500 pcs - 0.20 EURGross price for quantities from 2500 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs