+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T30CAY

Diode: TVS; 600W; 30V; 14.5A; bidirectional; ±5%; SMB; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T30CAY
TME Symbol:
SM6T30CAY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
25.6V
Breakdown voltage
30V
Max. forward impulse current
14.5A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.14 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
SM6T30CAY
2108 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 5 pcs - 0.36 EURGross price for quantities from 5 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.21 EUR
Net price for quantities from 2500 pcs - 0.20 EURGross price for quantities from 2500 pcs - 0.20 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.18 EUR
Net price for quantities from 10000 pcs - 0.17 EURGross price for quantities from 10000 pcs - 0.17 EUR
Net price for quantities from 25000 pcs - 0.16 EURGross price for quantities from 25000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs