+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SM6T7V5A

Diode: TVS; 600W; 7.5V; 53A; unidirectional; ±5%; SMB; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T7V5A
TME Symbol:
SM6T7V5A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
6.4V
Breakdown voltage
7.5V
Max. forward impulse current
53A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.129 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM6T7V5A
8750 in TME stock
Net price for quantities from 1 pcs - 0.25 GBPGross price for quantities from 1 pcs - 0.25 GBP
Net price for quantities from 10 pcs - 0.21 GBPGross price for quantities from 10 pcs - 0.21 GBP
Net price for quantities from 50 pcs - 0.17 GBPGross price for quantities from 50 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.16 GBPGross price for quantities from 100 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.14 GBP
Net price for quantities from 2500 pcs - 0.12 GBPGross price for quantities from 2500 pcs - 0.12 GBP
Net price for quantities from 7500 pcs - 0.11 GBPGross price for quantities from 7500 pcs - 0.11 GBP
Net price for quantities from 12500 pcs - 0.10 GBPGross price for quantities from 12500 pcs - 0.10 GBP
Net price for quantities from 17500 pcs - 0.10 GBPGross price for quantities from 17500 pcs - 0.10 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs