+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ30CA-TR

Diode: TVS; 1.5kW; 35.1V; 32A; bidirectional; SMC; reel,tape; SMCJ


Manufacturer: STMicroelectronics

Manufacturer part number:
SMCJ30CA-TR
TME Symbol:
SMCJ30CA-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
30V
Breakdown voltage
35.1V
Max. forward impulse current
32A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMCJ
Gross weight0.246 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMCJ30CA-TR
1432 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.59 EUR
Net price for quantities from 5 pcs - 0.44 EURGross price for quantities from 5 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.25 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.22 EUR
Net price for quantities from 2500 pcs - 0.21 EURGross price for quantities from 2500 pcs - 0.21 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs