+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ400A

Diode: TVS; 1.5kW; 447V; 2.3A; unidirectional; SMC; reel,tape

Manufacturer: CDIL

Manufacturer part number:
SMCJ400A
TME Symbol:
SMCJ400A-CDI

Specification

Manufacturer
CDIL
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
0.4kV
Breakdown voltage
447V
Max. forward impulse current
2.3A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.286 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes CDIL,
*
SMCJ400A
2960 in TME stock
Net price for quantities from 5 pcs - 0.35 EURGross price for quantities from 5 pcs - 0.35 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 250 pcs - 0.28 EURGross price for quantities from 250 pcs - 0.28 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 3000 pcs - 0.23 EURGross price for quantities from 3000 pcs - 0.23 EUR
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerReel = 3 000 pcs