+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ6.0A-TR

Diode: TVS; 1.5kW; 7.05V; 152A; unidirectional; SMC; reel,tape; SMCJ


Manufacturer: STMicroelectronics

Manufacturer part number:
SMCJ6.0A-TR
TME Symbol:
SMCJ6.0A-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
6V
Breakdown voltage
7.05V
Max. forward impulse current
152A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
2mA
Kind of package
reel, tape
Manufacturer series
SMCJ
Gross weight0.294 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMCJ6.0A-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs