+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ7.5AE3/TR13

Diode: TVS; 1.5kW; 8.33V; 116.3A; unidirectional; DO214AB,SMC; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SMCJ7.5AE3/TR13
TME Symbol:
SMCJ7.5AE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
7.5V
Breakdown voltage
8.33V
Max. forward impulse current
116.3A
Semiconductor structure
unidirectional
Case
DO214AB, SMC
Mounting
SMD
Leakage current
0.1mA
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Manufacturer standard package
3000pcs.
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
SMCJ7.5AE3/TR13
0 in TME stock
Net price for quantities from 3000 pcs - 0.51 USDGross price for quantities from 3000 pcs - 0.51 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.