+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMD1 149

LED holder; 10mm; metal; concave; with plastic plug; black


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMD1 149
TME Symbol:
SMD1149

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
LED holder
LED diameter
10mm
Material
metal
Kind of LED holder
concave
Holder variant
with plastic plug
Colour
black
Panel cutout diameter
14.2mm
Gross weight10.3 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMD1 149
97 in TME stock
Net price for quantities from 1 pcs - 3.74 EURGross price for quantities from 1 pcs - 3.74 EUR
Net price for quantities from 5 pcs - 3.38 EURGross price for quantities from 5 pcs - 3.38 EUR
Net price for quantities from 25 pcs - 3.00 EURGross price for quantities from 25 pcs - 3.00 EUR
Net price for quantities from 100 pcs - 2.71 EURGross price for quantities from 100 pcs - 2.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs