+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-D12D8WT86

LED; orange; SMD; 0603; 40÷100mcd; 2.2VDC; 1.6x0.8x0.55mm; 20mA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-D12D8WT86
TME Symbol:
SML-D12D8WT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
40...100mcd
Operating voltage
2.2V DC
Dimensions
1.6x0.8x0.55mm
LED current
20mA
Wavelength
602...608nm
LED lens
transparent
Power
54mW
Front
flat
Manufacturer series
EXCELED™
Gross weight0.009 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
See other products from this series.:
*
SML-D12D8WT86
1 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs